Filter Your Search
1 - 10 of 556 results
|
A1280A-1PLG84I
Microchip Technology Inc
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
A1280A-1PG176E
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 5.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class S (Modified) | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 60 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e0 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.7498 mm | ACTEL CORP | compliant | CERAMIC, PGA-176 | ||||||
|
A1280A-CQG172M
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 1232 | 5 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | MAX 140 I/OS | 41 MHz | 5.5 V | 4.5 V | S-CQFP-F172 | Not Qualified | e4 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 29.972 mm | 29.972 mm | 2.9464 mm | MICROSEMI CORP | compliant | GQFF, TPAK172,2.5SQ,25 | 3A001.A.2.C | 8542.39.00.01 | |||||
|
A1280XLV-PLG84B
Actel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 72 | 72 | 8000 | 1232 | 5 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 90 MHz | 3.63 V | 2.97 V | S-PQCC-J84 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.45 mm | ACTEL CORP | compliant | PLASTIC, MS-007-AE, LCC-84 | |||||||
|
A1280XL-1PL84CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | QCCJ, LDCC84,1.2SQ | 8542.39.00.01 | ||||||||||||
|
A1280XL-1PQG208C
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 1232 | 8000 | 3.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 167 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | compliant | QFP, QFP208,1.2SQ,20 | 8542.39.00.01 | ||||||||||||||
|
A1280A-PQ160M
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 8000 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | compliant | PLASTIC, QFP-160 | |||||||||||||
|
A1280XLV-TQ176B
Actel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 140 | 140 | 8000 | 1232 | 5 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 90 MHz | 3.63 V | 2.97 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | compliant | 1.40 MM HEIGHT, MO-136, TQFP-176 | ||||||||
|
A1280XLV-TQG176I
Actel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 140 | 140 | 8000 | 1232 | 5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 90 MHz | 3.63 V | 2.97 V | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ACTEL CORP | compliant | 1.40 MM HEIGHT, MO-136, TQFP-176 | |||||||||
|
A1280XLPGG176B
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 | 140 | 8000 | 1232 | 5 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 130 MHz | 5.5 V | 4.5 V | S-CPGA-P176 | Not Qualified | e3 | 125 °C | -55 °C | 176 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA176,15X15 | SQUARE | GRID ARRAY | NO | TIN | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 4.3688 mm | ACTEL CORP | compliant | CERAMIC, PGA-176 |