Filter Your Search
1 - 2 of 2 results
|
A1280A-PQG160M
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 8000 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | PLASTIC, QFP-160 | compliant | ||||
|
A1280A-PQG160M
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8000 | 1232 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 1232 CLBS, 8000 GATES | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | PLASTIC, QFP-160 | compliant | 3A001.A.2.C | 8542.39.00.01 |