Filter Your Search
1 - 4 of 4 results
|
A1242ELHLT-I1-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | YES | 6.4 mT | 2-WIRE INTERFACE | 8 mT | -8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE BATTERY PROTECTION | UNIPOLAR | 17 mA | 24 V | 3.5 V | BICMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | TO-236 | unknown | ||
|
A1242EUA-I1-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 6.4 mT | 2-WIRE INTERFACE | 8 mT | -8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE BATTERY PROTECTION | UNIPOLAR | 17 mA | 24 V | 3.5 V | BICMOS | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.2 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | SIP3,.03 | unknown | ||
|
A1242EUA-I2-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 6.4 mT | 2-WIRE INTERFACE | 8 mT | -8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION | UNIPOLAR | 5 mA | 24 V | 3.5 V | BICMOS | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.2 mm | 4.105 mm | ALLEGRO MICROSYSTEMS LLC | LEAD FREE, ULTRA MINI, SIP-3 | unknown | ||
|
A1242ELHLT-I2-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | YES | 6.4 mT | 2-WIRE INTERFACE | 8 mT | -8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE BATTERY PROTECTION | UNIPOLAR | 17 mA | 24 V | 3.5 V | BICMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | TO-236 | unknown |