Filter Your Search
1 - 3 of 3 results
|
A1213LLHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | YES | 28 mT | 400mV | 20 mT | -20 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION | UNIPOLAR | 7.5 mA | NON-INVERTING | 24 V | 3.8 V | BICMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.975 mm | 1 mm | 3 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | |||
|
A1213LUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | NO | 28 mT | 400mV | 20 mT | -20 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION | UNIPOLAR | 7.5 mA | NON-INVERTING | 24 V | 3.8 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.2 mm | 4.105 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | SIP-3 | ||
|
A1213LLHLX-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | YES | 40 mT | 400mV | 20 mT | -20 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 7.5 mA | 24 V | 3.8 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.91 mm | 1 mm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems |