Filter Your Search
1 - 10 of 1,161 results
|
A1210LUA-T
Allegro MicroSystems LLC
|
$0.8421 | Yes | Yes | Active | NO | 15.5 mT | 400mV | 15 mT | -15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION | UNIPOLAR | 7.5 mA | NON-INVERTING | 24 V | 3.8 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 5.2 mm | 4.105 mm | ALLEGRO MICROSYSTEMS LLC | SIP-3 | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||
|
A1210LLHLT-T
Allegro MicroSystems LLC
|
$1.2677 | Yes | Yes | Active | YES | 15.5 mT | 400mV | 15 mT | -15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION | UNIPOLAR | 7.5 mA | NON-INVERTING | 24 V | 3.8 V | BICMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | SOLDER | 1.975 mm | 1 mm | 3 mm | ALLEGRO MICROSYSTEMS LLC | TO-236 | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||
|
A1210E-10
Crydom Inc
|
$22.1030 | Yes | Yes | Transferred | Back to Back SCR | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN RESISTOR | e3 | 80 °C | -40 °C | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | 3 mA | 18 V | 4 mA | AC/DC | 4 kV | 1 | 10 A | TRIGGER OUTPUT SSR | 22.9 mm | 58.4 mm | |||||||||||||||||||||||||||||||||||||||||||
|
A1210
Crydom Inc
|
$27.6842 | Yes | Yes | Transferred | Back to Back SCR | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR | e3 | 80 °C | -40 °C | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | 2 mA | 90 V | 4 mA | AC | 4 kV | 1 | 10 A | TRIGGER OUTPUT SSR | 22.9 mm | 58.4 mm | |||||||||||||||||||||||||||||||||||||||||||
|
A1210-10
Crydom Inc
|
$29.9067 | Yes | Yes | Transferred | Back to Back SCR | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN RESISTOR | e3 | 80 °C | -40 °C | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | 2 mA | 90 V | 4 mA | AC | 4 kV | 1 | 10 A | TRIGGER OUTPUT SSR | 22.9 mm | 58.4 mm | |||||||||||||||||||||||||||||||||||||||||||
|
A1210E
Crydom Inc
|
$30.4644 | Yes | Yes | Transferred | Back to Back SCR | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR | e3 | 80 °C | -40 °C | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | 3 mA | 18 V | 4 mA | AC | 4 kV | 1 | 10 A | TRIGGER OUTPUT SSR | 22.9 mm | 58.4 mm | |||||||||||||||||||||||||||||||||||||||||||
|
A1210-B
Crydom Inc
|
$35.3020 | Yes | Yes | Transferred | Back to Back SCR | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | e3 | 80 °C | -40 °C | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 2 mA | 90 V | 4 mA | AC | 4 kV | 1 | 10 A | TRIGGER OUTPUT SSR | 22.9 mm | 58.4 mm | ||||||||||||||||||||||||||||||||||||||||||
|
A1210E-B
Crydom Inc
|
$39.3802 | Yes | Yes | Transferred | Back to Back SCR | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | e3 | 80 °C | -40 °C | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | 3 mA | 18 V | 4 mA | AC | 4 kV | 1 | 10 A | TRIGGER OUTPUT SSR | 22.9 mm | 58.4 mm | ||||||||||||||||||||||||||||||||||||||||||
|
A1210C100KNB
Walsin Technology Corporation
|
Check for Price | Obsolete | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 3.2 mm | 2.5 mm | POE INTERNATIONAL CORP | , 1210 | unknown | EAR99 | 10 pF | CERAMIC CAPACITOR | CERAMIC | 1.8 mm | 10 % | Bulk | 10 % | 100 V | A1210C | 1210 | NP0 | |||||||||||||||||||||||||||||||||||||||||||
|
A1210C561JB
Walsin Technology Corporation
|
Check for Price | Obsolete | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 3.2 mm | 2.5 mm | POE INTERNATIONAL CORP | , 1210 | unknown | EAR99 | 560 pF | CERAMIC CAPACITOR | CERAMIC | 1.8 mm | 5 % | Bulk | 5 % | 100 V | A1210C | 1210 | NP0 |