Filter Your Search
1 - 3 of 3 results
|
A11JV1-JA
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPST | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | BLACK | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 4 | EPOXY | WAVE | NO | GOLD | SOLDER | SOLVENT | 0.248 inch | 5.842 mm | 25.5524 mm | 10.2108 mm | 0.177 inch | 0.161 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||
|
A11JV1-JC
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | SPST | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | ROUND BAT | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | OFF-ON | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | RED | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 4 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.276 inch | 14.76 mm | 10.2 mm | 5.08 mm | 0.177 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | |||
|
A11JV1-JB
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPST | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | MOUNTING BRACKET | 0.4VA@28VDC | ON-OFF | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | WHITE | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 4 | EPOXY | WAVE | NO | Gold (Au) | SOLDER | SOLVENT | 0.248 inch | 5.842 mm | 25.5524 mm | 10.2108 mm | 0.177 inch | 0.161 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |