Filter Your Search
1 - 2 of 2 results
|
A115132A8NZNB
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 3 | SP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NICKEL | BRASS | 3/4-24 | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE66 | 45 deg | 2 | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.25 inch | 19.45 mm | 26.19 mm | 0.27 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | |||
|
A115132A8NZNBE
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 3 | SP3T | LATCHED | GOLD | KEYLOCK SWITCH | KEYLOCK | CUL; UL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NICKEL | BRASS | 3/4-24 | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE66 | 45 deg | 2 | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 0.25 inch | 19.45 mm | 26.19 mm | 0.27 inch | 0.25 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 |