Filter Your Search
1 - 10 of 17 results
|
A10DW-521-8374-M
Anixter Inc
|
Check for Price | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 440 V | 23 A | FIXED INSTALLATION OR FLEXIBLE APPLICATION | 85 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 1.5 mm2 | YES | 9.9 mm | 30X0.25 | ANIXTER INC | unknown | ||||||||||
|
A10DW-892-0060
Anixter Inc
|
Check for Price | Contact Manufacturer | 24 | COMMUNICATION AND CONTROL CABLE | 60 mΩ | 600 V | 6.5 A | CONTROL, COMMUNICATION AND INSTRUMENTATION CIRCUITS | NO | NO | NO | 85 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.35 mm2 | YES | 22 AWG | TIN | 12.6 mm | 19X0.15 | ANIXTER INC | unknown | |||||
|
A10DW-521-6997-M
Anixter Inc
|
Check for Price | Contact Manufacturer | 10 | FLEXIBLE CORD AND FIXTURE WIRE | 440 V | FIRE RESISTANT CABLE FOR CONTROL, INSTRUMENTATION USE | 105 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.35 mm2 | SILICONE RUBBER | YES | 12.1 mm | 19X0.15 | ANIXTER INC | unknown | ||||||||||
|
A10DW-521-6911-M
Anixter Inc
|
Check for Price | Contact Manufacturer | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 440 V | FIRE RESISTANT CABLE FOR CONTROL, INSTRUMENTATION USE | 105 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 1 mm2 | SILICONE RUBBER | YES | 14.3 mm | 7X0.44 | ANIXTER INC | unknown | ||||||||||
|
A10DW-892-0086
Anixter Inc
|
Check for Price | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 60 mΩ | 600 V | 3.8 A | DC VOLTAGE: 800V | FIXED INSTALLATION OR FLEXIBLE APPLICATION | NO | NO | NO | 85 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.35 mm2 | YES | 6.3 mm | 19X0.15 | ANIXTER INC | unknown | |||||
|
A10DW-521-6995-M
Anixter Inc
|
Check for Price | Contact Manufacturer | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 440 V | FIRE RESISTANT CABLE FOR CONTROL, INSTRUMENTATION USE | 105 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.35 mm2 | SILICONE RUBBER | YES | 9.6 mm | 19X0.15 | ANIXTER INC | unknown | ||||||||||
|
A10DW-892-0078
Anixter Inc
|
Check for Price | Contact Manufacturer | 14 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | 6.5 A | DC VOLTAGE: 800V | FIXED INSTALLATION OR FLEXIBLE APPLICATION | 85 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.35 mm2 | YES | 14.7 mm | 19X0.15 | ANIXTER INC | unknown | |||||||||
|
A10DW-521-6910-M
Anixter Inc
|
Check for Price | Contact Manufacturer | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 440 V | FIRE RESISTANT CABLE FOR CONTROL, INSTRUMENTATION USE | 105 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 1 mm2 | SILICONE RUBBER | YES | 9.1 mm | 7X0.44 | ANIXTER INC | unknown | ||||||||||
|
A10DW-521-8332-M
Anixter Inc
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 440 V | 100 A | FLEXING OR FIXED APPLICATION | 85 °C | -30 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 16 mm2 | NO | 10.9 mm | 126X0.4 | ANIXTER INC | unknown | ||||||||||
|
A10DW-892-0067
Anixter Inc
|
Check for Price | Contact Manufacturer | 24 | COMMUNICATION AND CONTROL CABLE | 21 mΩ | 600 V | 11 A | CONTROL, COMMUNICATION AND INSTRUMENTATION CIRCUITS | NO | NO | NO | 85 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 1 mm2 | YES | 17 AWG | TIN | 16.6 mm | 19X0.25 | ANIXTER INC | unknown |