Filter Your Search
1 - 10 of 31 results
|
A10315RSZQ
C&K
|
$8.2646 | Yes | Yes | Active | NO | e4 | 85 °C | -30 °C | PANEL MOUNT-THREADED | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | 1.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 30 deg | 1 GΩ | GLASS FILLED NYLON | 3 | 1 | LATCHED | SP3T | ROTARY SWITCH | BRASS | SOLDER | ||||||||||||||||||||||||
|
A10315RNZQ
C&K
|
$8.2646 | Yes | Yes | Active | NO | e4 | 85 °C | -30 °C | PANEL MOUNT-THREADED | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | 1.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 30 deg | 1 GΩ | GLASS FILLED NYLON | 3 | 1 | LATCHED | SP3T | ROTARY SWITCH | BRASS | SOLDER | ||||||||||||||||||||||||
|
A10314MNCQE
C&K
|
$9.2591 | Yes | Yes | Active | NO | PANEL MOUNTABLE | e4 | 85 °C | -30 °C | THROUGH HOLE-STRAIGHT | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | 1.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | M10X0.75 | COIN SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 30 deg | 1 GΩ | GLASS FILLED NYLON | 3 | 1 | LATCHED | SP3T | ROTARY SWITCH | BRASS | SOLDER | EPOXY TERMINAL SEALED | ||||||||||||||||||||||
|
A10315MNZQE
C&K
|
$9.3747 | Yes | Yes | Active | NO | e4 | 85 °C | -30 °C | PANEL MOUNT-THREADED | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | FLAT TYPE | 12.83 mm | 26.19 mm | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 125 V | 125 V | 15000 Cycle(s) | 30 deg | 3 | 1 | LATCHED | SP3T | ROTARY SWITCH | SOLDER | EPOXY TERMINAL SEALED | ||||||||||||||||||||||||||||||||||||
|
A10315RNZBE
C&K
|
$16.4102 | Yes | Yes | Active | NO | e4 | 85 °C | -30 °C | PANEL MOUNT-THREADED | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | 1.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COPPER ALLOY | GOLD OVER NICKEL | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.02 mΩ | 20 V | 20 V | 1000VRMS V | 15000 Cycle(s) | BRASS | GOLD OVER NICKEL | GLASS FILLED NYLON | 30 deg | 1 GΩ | GLASS FILLED NYLON | 3 | 1 | LATCHED | SP3T | ROTARY SWITCH | BRASS | SOLDER | EPOXY TERMINAL SEALED | 0.4VA@20VAC | ||||||||||||||||||||||
|
A10315RSZG
C&K
|
$18.3707 | Yes | Yes | Active | NO | e4 | 85 °C | -30 °C | PANEL MOUNT-THREADED | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | 1.5 inch | GLASS FILLED NYLON, UL 94V-O | FLAT TYPE | 12.83 mm | 26.19 mm | 3/8-32 | COIN SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | GLASS FILLED NYLON | 30 deg | 1 GΩ | GLASS FILLED NYLON | 3 | 1 | LATCHED | SP3T | ROTARY SWITCH | BRASS | SOLDER | 0.4VA@20VAC | |||||||||||||||||||||||||
|
A10310307
Eaton Corporation
|
Check for Price | Yes | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | PANEL | 1 | 1 | 3 | 20 A | 250 V | CE; CSA; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||
|
A103102B6
Eaton Corporation
|
Check for Price | Yes | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | PANEL | 1 | 1 | 2 | 20 A | 250 V | CE; CSA; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||
|
A103106B3JA
Eaton Corporation
|
Check for Price | Yes | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | EATON CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | PANEL | 1 | 1 | 6 | 20 A | 250 V | CE; CSA; IEC; UL | BARRIER STRIP TERMINAL BLOCK | 2.08 mm2 | 14 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||
|
A1031
WJ Communications Inc
|
Check for Price | Transferred | 50 Ω | 10 dBm | 2 | 1 GHz | WIDE BAND LOW POWER | 1 GHz | 10 MHz | 85 °C | -54 °C | MODULE | WJ COMMUNICATIONS INC | unknown |