Filter Your Search
1 - 4 of 4 results
|
A1020B-2PL68CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 57 | 57 | 547 | 2000 | 3.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | 60 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 3 | 70 °C | 245 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | unknown | 8542.39.00.01 | |||||||||||||
|
A1020B-2PL68C
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
A1020B-2PL68C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 547 | 2000 | 547 | 3.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 57 I/OS | 60 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.572 mm | MICROSEMI CORP | compliant | 8542.39.00.01 | LCC | PLASTIC, LCC-68 | 68 | ||||
|
A1020B-2PL68C
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 69 | 69 | 547 | 2000 | 547 | 3.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 57 I/OS | 60 MHz | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 4.445 mm | ACTEL CORP | compliant | 8542.39.00.01 | PLASTIC, MS-007-AD, LCC-68 |