Filter Your Search
1 - 2 of 2 results
|
A1020B-VQ80I
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 2000 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | 5.5 V | 4.5 V | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | VQFP-80 | compliant | 8542.39.00.01 | |||||||
|
A1020B-VQ80I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 2000 | 547 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | 45 MHz | 5.5 V | 4.5 V | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | VQFP-80 | unknown | 8542.39.00.01 | Microsemi Corporation |