Filter Your Search
1 - 10 of 12 results
|
A1020A-1CQG84E
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 2000 | 547 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e4 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,.65SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | ACTEL CORP | CERAMIC, QFP-84 | compliant | ||||||||||
|
A1020A-1CQ84B
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 547 | 2000 | 547 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 95 MHz | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL84,.65SQ,25 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | MICROSEMI CORP | QFP-84 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
A1020A-1CQG84E
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2000 | 547 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e4 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,.65SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | MICROSEMI CORP | GQFF, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
A1020A-1CQ84C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 2000 | 547 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 95 MHz | 5.25 V | 4.75 V | S-CQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,.65SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | MICROSEMI CORP | CERAMIC, QFP-84 | unknown | 8542.39.00.01 | ||||||
|
A1020A-1CQ84M
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 69 | 69 | 547 | 2000 | 547 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,.65SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | ACTEL CORP | CERAMIC, QFP-84 | compliant | |||||||
|
A1020A-1CQ84B
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 547 | 2000 | 547 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 95 MHz | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,.65SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | ACTEL CORP | CERAMIC, QFP-84 | unknown | ||||
|
A1020A-1CQ84E
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 69 | 69 | 547 | 2000 | 547 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class S (Modified) | MILITARY | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,.65SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | ACTEL CORP | CERAMIC, QFP-84 | compliant | ||||||
|
A1020A-1CQG84C
Actel Corporation
|
Check for Price | Yes | Transferred | 5 V | 2000 | 547 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 5.25 V | 4.75 V | S-CQFP-F84 | Not Qualified | e4 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,.65SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | ACTEL CORP | CERAMIC, QFP-84 | compliant | 8542.39.00.01 | ||||||||||
|
A1020A-1CQG84C
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2000 | 547 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 5.25 V | 4.75 V | S-CQFP-F84 | Not Qualified | e4 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,.65SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | MICROSEMI CORP | GQFF, | compliant | 8542.39.00.01 | ||||||||||
|
A1020A-1CQ84E
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 2000 | 547 | 10.8 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 95 MHz | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | QFL84,.65SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | TIN LEAD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.413 mm | MICROSEMI CORP | CERAMIC, QFP-84 | unknown | 3A001.A.2.C | 8542.39.00.01 |