Parametric results for: a1-26pa-2.54dsa under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: a126pa254dsa
Select parts from the table below to compare.
Compare
Compare
A1-26PA-2.54DSA(71)
Hirose Electric Co Ltd
$3.8900 Buy Yes Yes Active 26 2 2.54 mm 2 15 mΩ 3 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 650VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 85 °C Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 8u inch SOLDER 0.2 inch 0.236 inch 1.288 inch 0.118 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown Hirose
A1-26PA-2.54DSA
Hirose Electric Co Ltd
Check for Price Buy No Obsolete 26 2 2.54 mm 2 15 mΩ 3 A MALE 100 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD STRAIGHT BOARD CONNECTOR WITH HIGH DENSITY 650VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -55 °C 85 °C RECEPTACLE GOLD BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.2 inch 0.1 inch 1.288 inch 0.118 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40