Parametric results for: a0805t-60ns-b under Delay Lines

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: a0805t60nsb
Select parts from the table below to compare.
Compare
Compare
SA0805T-60NS-BW
RCD Components Inc
Check for Price Active 5 V 60 ns 1 NO SIP 0805 ACTIVE DELAY LINE TTL TRUE NO R-PSIP-T8 e3 70 °C 5 8 PLASTIC/EPOXY SIP8(UNSPEC) RECTANGULAR IN-LINE BULK Matte Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 8.64 mm 4.5 mm 20.6 mm RCD COMPONENTS INC , compliant 8542.39.00.01
SA0805T-60NS-B
RCD Components Inc
Check for Price Active 5 V 60 ns 1 NO SIP 0805 ACTIVE DELAY LINE TTL TRUE NO COMMERCIAL R-PSIP-T8 Not Qualified e0/e3 70 °C NOT SPECIFIED NOT SPECIFIED 5 8 PLASTIC/EPOXY SIP8(UNSPEC) RECTANGULAR IN-LINE BULK TIN LEAD/MATTE TIN THROUGH-HOLE 2.54 mm SINGLE 8.64 mm 4.5 mm 20.6 mm RCD COMPONENTS INC PLASTIC, SIP-8 compliant 8542.39.00.01 SIP 8
SA0805T-60NS-BQ
RCD Components Inc
Check for Price Active 5 V 60 ns 1 NO SIP 0805 ACTIVE DELAY LINE TTL TRUE NO R-PSIP-T8 e0 70 °C 5 8 PLASTIC/EPOXY SIP8(UNSPEC) RECTANGULAR IN-LINE BULK Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm SINGLE 8.64 mm 4.5 mm 20.6 mm RCD COMPONENTS INC , compliant 8542.39.00.01
A0805T-60NS-B
RCD Components Inc
Check for Price Active 5 V 60 ns 1 NO DIP 0805 ACTIVE DELAY LINE TTL TRUE NO COMMERCIAL R-PDIP-T8 Not Qualified e0/e3 70 °C NOT SPECIFIED NOT SPECIFIED 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE BULK TIN LEAD/MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 12.7 mm RCD COMPONENTS INC DIP, DIP8,.3 compliant 8542.39.00.01 DIP 8
A0805T-60NS-BQ
RCD Components Inc
Check for Price Active 5 V 60 ns 1 NO DIP 0805 ACTIVE DELAY LINE TTL TRUE NO R-PDIP-T8 e0 70 °C 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE BULK Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 12.7 mm RCD COMPONENTS INC , compliant 8542.39.00.01
A0805T-60NS-BW
RCD Components Inc
Check for Price Yes Yes Active 5 V 60 ns 1 NO DIP 0805 ACTIVE DELAY LINE TTL TRUE NO COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 260 5 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE BULK MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 7.62 mm 12.7 mm RCD COMPONENTS INC DIP-8 compliant 8542.39.00.01 DIP 8