Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
A07A412BC1-0184
TE Connectivity
|
||
|
A07A-10-B-T-A-1-G
Don Connex Electronics Co Ltd
|
||
|
A07A939BC1-0361
TE Connectivity
|
||
|
A07A013BC1-0182
TE Connectivity
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Coil Voltage-Nom |
Coil Power
|
Coil Resistance
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Contact Voltage(DC)-Max
|
Contact Current(DC)-Max
|
Electrical Life |
Relay Function
|
Relay Action
|
Relay Type
|
Coil/Input Supply Type
|
Coil Current(DC)-Max
|
Coil Operate Voltage(DC)
|
Coil Release Voltage(DC)
|
Coil Voltage(DC)-Max
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Resistance
|
Input Switching Control Type
|
Insulation Resistance
|
Operate Time
|
Release Time
|
Reference Standard
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact/Output Supply Type
|
End Contact Material
|
Mounting Feature
|
Number of Terminals
|
Relay Form
|
Sealing
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Physical Dimension
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Connector Type
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
No | Active | 26.5 V | 2.34 W | 300 Ω | 5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 1 V | 32 V | 5A@115VAC | 10A@28VDC | 20 mΩ | Random | 1 GΩ | 15 ms | 15 ms | MIL-R-5757/23; MS27245; MS27247 | -65 °C | 125 °C | AC/DC | Silver Cadmium Oxide | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER HOOK | 13.46 mm | 22.73 mm | 26.03 mm | 26.03mm x 13.46mm x 22.73mm | TE CONNECTIVITY LTD | unknown | ||||||
Yes | Active | DON CONNEX ELECTRONICS CO LTD | unknown | BOARD CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||
No | Active | 26.5 V | 300 Ω | 28 V | 10 A | 100000 Cycle(s) | DPDT | DC | 13 V | 7 V | 10A@28VDC | Random | 10 ms | 10 ms | -65 °C | 125 °C | DC | 8 | 2 FORM C | SOLDER | 13.5 mm | 22.7 mm | 26 mm | 26mm x 13.5mm x 22.7mm | 0.005001270002540005 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||
No | Active | 26.5 V | 2.34 W | 300 Ω | 5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 1 V | 32 V | 5A@115VAC | 10A@28VDC | 20 mΩ | Random | 1 GΩ | 15 ms | 15 ms | MIL-R-5757/23; MS27245; MS27247 | -65 °C | 125 °C | AC/DC | Silver Cadmium Oxide | PANEL MOUNT | 2 FORM C | NO | 13.46 mm | 22.73 mm | 26.03 mm | 26.03mm x 13.46mm x 22.73mm | TE CONNECTIVITY LTD | unknown | TE Connectivity |
|
A07A412BC1-0184
TE Connectivity
|
$377.7255 | No | Active | 26.5 V | 2.34 W | 300 Ω | 5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 1 V | 32 V | 5A@115VAC | 10A@28VDC | 20 mΩ | Random | 1 GΩ | 15 ms | 15 ms | MIL-R-5757/23; MS27245; MS27247 | -65 °C | 125 °C | AC/DC | Silver Cadmium Oxide | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER HOOK | 13.46 mm | 22.73 mm | 26.03 mm | 26.03mm x 13.46mm x 22.73mm | TE CONNECTIVITY LTD | unknown | |||||||
|
A07A-10-B-T-A-1-G
Don Connex Electronics Co Ltd
|
Check for Price | Yes | Active | DON CONNEX ELECTRONICS CO LTD | unknown | BOARD CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||
|
A07A939BC1-0361
TE Connectivity
|
Check for Price | No | Active | 26.5 V | 300 Ω | 28 V | 10 A | 100000 Cycle(s) | DPDT | DC | 13 V | 7 V | 10A@28VDC | Random | 10 ms | 10 ms | -65 °C | 125 °C | DC | 8 | 2 FORM C | SOLDER | 13.5 mm | 22.7 mm | 26 mm | 26mm x 13.5mm x 22.7mm | 0.005001270002540005 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
A07A013BC1-0182
TE Connectivity
|
Check for Price | No | Active | 26.5 V | 2.34 W | 300 Ω | 5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 18 V | 1 V | 32 V | 5A@115VAC | 10A@28VDC | 20 mΩ | Random | 1 GΩ | 15 ms | 15 ms | MIL-R-5757/23; MS27245; MS27247 | -65 °C | 125 °C | AC/DC | Silver Cadmium Oxide | PANEL MOUNT | 2 FORM C | NO | 13.46 mm | 22.73 mm | 26.03 mm | 26.03mm x 13.46mm x 22.73mm | TE CONNECTIVITY LTD | unknown | TE Connectivity |