Filter Your Search
1 - 10 of 494 results
|
SON-NS7A-06-44R2-FB
TT Electronics Resistors
|
Check for Price | No | Active | 44.2 Ω | 1 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 44.2 Ω | ISOLATED | 7 | 70 °C | 44.2 Ω | YES | 10 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 Inch | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
NS8A-06-44R2-FC
TT Electronics Resistors
|
Check for Price | No | Active | 44.2 Ω | 1 % | 100 mW | 4115 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
WBDDSS8-A-06-44R2-D-C
TT Electronics Resistors
|
Check for Price | Obsolete | 44.2 Ω | 0.5 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 44.2 Ω | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDQSC-A-06-4421-F-A
TT Electronics Resistors
|
Check for Price | Obsolete | 4.42 kΩ | 1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 4.42 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDSS8-A-06-4483-C-A
TT Electronics Resistors
|
Check for Price | Obsolete | 448 kΩ | 0.25 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 448 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDSS4-A-06-4423-F-F
TT Electronics Resistors
|
Check for Price | Obsolete | 442 kΩ | 1 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 442 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDSS4-A-06-4482-B-
TT Electronics Resistors
|
Check for Price | Obsolete | 44.8 kΩ | 0.1 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 44.8 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
NS7A-06-44R2-CB
TT Electronics Resistors
|
Check for Price | No | Active | 44.2 Ω | 0.25 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
WBDDSS8-A-06-4480-C-G
TT Electronics Resistors
|
Check for Price | Obsolete | 448 Ω | 0.25 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 448 Ω | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
NS7A-06-44R2-DD
TT Electronics Resistors
|
Check for Price | No | Active | 44.2 Ω | 0.5 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |