Filter Your Search
1 - 10 of 5,133 results
|
A053653001
TE Connectivity
|
$1.0000 | Yes | Active | 150 °C | -65 °C | STRANDED | TE CONNECTIVITY LTD | unknown | TIN | COPPER | WIRE AND CABLE | 0.52 mm2 | 1.47 mm | RADIATION-CROSSLINKED MODIFIED ETFE | 1 | 600 V | NO | 19X32 | 20 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||
|
WBDDSS4-A-05-3093-F-B
TT Electronics Resistors
|
Check for Price | Obsolete | 309 kΩ | 1 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 309 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
WBDDSS4-A-05-3123-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 312 kΩ | 0.5 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 312 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
WBDDSS4-A-05-3483-D-F
TT Electronics Resistors
|
Check for Price | Obsolete | 348 kΩ | 0.5 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 348 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
A05331F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 330 Ω | 1 % | 125 mW | 4012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 4 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
WBDDSS8-A-05-3320-F-G
TT Electronics Resistors
|
Check for Price | Obsolete | 332 Ω | 1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 332 Ω | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
WBDDSS4-A-05-3361-C-B
TT Electronics Resistors
|
Check for Price | Obsolete | 3.36 kΩ | 0.25 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 3.36 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
WBDDSS8-A-05-36R1-D-C
TT Electronics Resistors
|
Check for Price | Obsolete | 36.1 Ω | 0.5 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 36.1 Ω | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
WBDDSS4-A-05-3011-F-B
TT Electronics Resistors
|
Check for Price | Obsolete | 3.01 kΩ | 1 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 3.01 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
WBDDSS8-A-05-3090-B-A
TT Electronics Resistors
|
Check for Price | Obsolete | 309 Ω | 0.1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 309 Ω | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 |