Filter Your Search
1 - 10 of 771 results
|
WBDDSS4-A-04-2640-B-
TT Electronics Resistors
|
Check for Price | Obsolete | 264 Ω | 0.1 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 264 Ω | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS8-A-04-26R1-F-C
TT Electronics Resistors
|
Check for Price | Obsolete | 26.1 Ω | 1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 26.1 Ω | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-A-04-2670-C-B
TT Electronics Resistors
|
Check for Price | Obsolete | 267 Ω | 0.25 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 267 Ω | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS8-A-04-26R1-F-D
TT Electronics Resistors
|
Check for Price | Obsolete | 26.1 Ω | 1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 26.1 Ω | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-A-04-2612-D-A
TT Electronics Resistors
|
Check for Price | Obsolete | 26.1 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 26.1 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-A-04-2613-F-D
TT Electronics Resistors
|
Check for Price | Obsolete | 261 kΩ | 1 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 261 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-A-04-2611-B-
TT Electronics Resistors
|
Check for Price | Obsolete | 2.61 kΩ | 0.1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 2.61 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-A-04-2612-D-D
TT Electronics Resistors
|
Check for Price | Obsolete | 26.1 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 26.1 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDQSC-A-04-2612-D-F
TT Electronics Resistors
|
Check for Price | Obsolete | 26.1 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 26.1 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
WBDDSS4-A-04-2642-C-A
TT Electronics Resistors
|
Check for Price | Obsolete | 26.4 kΩ | 0.25 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 26.4 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 |