Filter Your Search
1 - 6 of 6 results
|
A04-25NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 25 ns | 4 | NO | DIP | A04 | ACTIVE DELAY LINE | TRUE | NO | R-PDIP-T14 | 70 °C | 4 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||
|
A04-250NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 250 ns | 4 | NO | DIP | A04 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 260 | 4 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | ROHS COMPLIANT, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | ||||
|
A04-250NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 250 ns | 4 | NO | DIP | A04 | ACTIVE DELAY LINE | TRUE | NO | R-PDIP-T14 | 70 °C | 4 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | ||||||||||||
|
A04-250NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 250 ns | 4 | NO | DIP | A04 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 260 | 10 | 4 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | |||
|
A04-25NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 4 | NO | DIP | A04 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 260 | 4 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | ROHS COMPLIANT, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | ||||
|
A04-25NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 25 ns | 4 | NO | DIP | A04 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 260 | 10 | 4 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP-14 | compliant | 8542.39.00.01 | DIP | 14 |