Filter Your Search
1 - 2 of 2 results
|
A03-70NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 70 ns | 3 | NO | DIP | A03 | ACTIVE DELAY LINE | INVERTED | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD/MATTE TIN | THROUGH-HOLE | 5.08 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | ||||
|
A0370NS
RCD Components Inc
|
Check for Price | Active | 5 V | 70 ns | 3 | NO | DIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 7.62 mm | RCD COMPONENTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 |