Filter Your Search
1 - 10 of 198 results
|
PHG-295A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 29 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.283 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-087A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.63 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-141A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 14 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.102 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-357A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 35 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.756 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-175A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 17 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.339 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-308A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 30 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 2.362 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-118A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 11 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.866 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-116A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 11 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.866 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-136A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 13 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.024 inch | ON SHORE TECHNOLOGY INC | unknown | ||
|
PHG-035A01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 3 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 120u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.236 inch | ON SHORE TECHNOLOGY INC | unknown |