Filter Your Search
1 - 10 of 11 results
|
AWH16A-0133
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 16 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.677 inch | 1.571 inch | 0.177 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
M80-5C10605MA-01-336-01-336
Harwin
|
Check for Price | Yes | Yes | Active | 8 | 2 | 25 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S6P2 | GOLD | NOT SPECIFIED | HYBRID | BLACK | YES | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.309 inch | 0.945 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||
|
AWH34A-0133
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.677 inch | 2.465 inch | 0.177 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
AWH14A-0133
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.677 inch | 1.469 inch | 0.177 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
AWH40A-0133
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.677 inch | 2.764 inch | 0.177 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
CCHA-01-33
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 2.54 mm | FEMALE | GOLD OVER NICKEL | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
AWH26A-0133
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.677 inch | 2.063 inch | 0.177 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
AWH10A-0133
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.677 inch | 1.272 inch | 0.177 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
AWH50A-0133
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.677 inch | 3.268 inch | 0.177 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
AWH60A-0133
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | WITH LONG LATCHES | 1000VAC V | NO | 1 GΩ | CTR W/GUIDE SLOTS | UL | -65 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.339 inch | 0.677 inch | 3.768 inch | 0.177 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 |