Filter Your Search
1 - 3 of 3 results
|
A-DIO-FS04
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 4 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | RIGHT ANGLE | MINI DIN CONNECTOR | STANDARD: 94V-0 | 750VAC V | 45 N | 1 GΩ | 1 | POLARIZED | UL | -55 °C | 85 °C | SPLIT BOARD LOCK | RND PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.512 inch | 0.444 inch | 0.551 inch | 0.138 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | ||||||
|
A-DIO-FS04-SP
ASSMANN WSW components GmbH
|
Check for Price | Yes | Obsolete | 4 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | RIGHT ANGLE | DIN CONNECTOR | STANDARD: 94V-0 | 750VAC V | 45 N | 1 GΩ | 1 | POLARIZED | UL | -55 °C | 85 °C | SPLIT BOARD LOCK | RND PIN-SKT | NO | BLACK | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.512 inch | 0.331 inch | 0.551 inch | 0.138 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.20 | ||||||
|
A-DIO-FS/04-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Contact Manufacturer | 4 | 30 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | NOT SPECIFIED | RIGHT ANGLE | CIRCULAR DIN CONNECTOR | 500VAC V | 500 MΩ | 1 | POLAR PIN POSITION | YES | UL | -40 °C | 75 °C | RECEPTACLE | BRASS | RND PIN-SKT | LOCKING | 100u inch | NICKEL | SOLDER | 0.504 inch | 0.52 inch | 0.567 inch | 0.142 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.20 |