Filter Your Search
1 - 2 of 2 results
|
A-20GD-B
OMRON Corporation
|
Check for Price | No | Active | 500 mA | 125 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT SPRING PLUNGER | 20A@250VAC | .5A@125VDC | 20 A | 250 V | 6.13 N | 1.3 mm | -25 °C | 80 °C | PANEL MOUNT | 4.3 mm | NO | SCREW | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
A-20GD
OMRON Corporation
|
Check for Price | No | Active | 500 mA | 125 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT SPRING PLUNGER | 20A@250VAC | .5A@125VDC | 20 A | 250 V | 6.13 N | 1.3 mm | -25 °C | 80 °C | PANEL MOUNT | 4.3 mm | NO | SOLDER | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |