Filter Your Search
1 - 3 of 3 results
|
PCA-1-25-V-3-50
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 1 | 2.4892 mm | 2 | 30 mΩ | 1 A | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON CU | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL, CSA | -40 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | DUAL PRONG | NATURAL | 0.049 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.197 inch | 0.394 inch | 1.479 inch | 0.138 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||
|
PCA125V
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 25 | 1 | 2.5 mm | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN-PB ON CU | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY, STAGGERED CONFIGURATION | 1000VAC V | NO | ZIF N | 5 GΩ | .5838 N | NO | NO | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | NATURAL | 0.049 inch | NO | FCC RETNN DVC | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | 100u inch | SOLDER | 0.197 inch | 0.3 inch | 1.479 inch | 0.138 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||
|
PCA-1-25-V-3-20
Adam Technologies Inc
|
Check for Price | Active | 25 | 1 | 2.4892 mm | 2 | 30 mΩ | 1 A | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON CU | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | e3 | UL, CSA | -40 °C | 85 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.049 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | SOLDER | 0.197 inch | 0.394 inch | 1.479 inch | 0.138 inch | ADAM TECH | compliant | EAR99 |