Filter Your Search
1 - 5 of 5 results
|
ZXMN6A09KTC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.3 A | 45 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.1 W | 40 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | ZETEX PLC | TO-252, DPAK-3 | not_compliant | EAR99 | ||||||||||
|
UZXMN6A09KTC
Diodes Incorporated
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.3 A | 45 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | DIODES INC | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | TO-252AA | 3 | |||||||||
|
UZXMN6A09KTC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.3 A | 45 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | ZETEX PLC | TO-252, DPAK-3 | not_compliant | EAR99 | ||||||||||||
|
ZXMN6A09KQTC
Diodes Incorporated
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.7 A | 40 mΩ | HIGH RELIABILITY | 64 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.3 W | 43 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | AEC-Q101; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | not_compliant | EAR99 | Diodes Incorporated | ||||||||
|
ZXMN6A09KTC
Diodes Incorporated
|
Check for Price | No | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.9 A | 40 mΩ | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10.1 W | 43 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | DIODES INC | TO-252, DPAK-3 | not_compliant | EAR99 | TO-252AA | 3 | Diodes Incorporated |