Filter Your Search
1 - 2 of 2 results
|
ZXBM2003X10TC
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | DIODES INC | TSSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
|
ZXBM2003X10TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 3.25 mA | 18 V | 4.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ZETEX PLC | MO-187BA, MSOP-10 | unknown | EAR99 | 8542.39.00.01 |