Filter Your Search
1 - 2 of 2 results
|
ZX54HCTLS05J
Radiation Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 37 ns | NO | DIP | 50 pF | NO | OPEN-DRAIN | INVERTER | CMOS | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RADIATION SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
ZX54HCTLS05J+
Radiation Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 37 ns | NO | DIP | 50 pF | NO | OPEN-DRAIN | INVERTER | CMOS | 8 mA | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RADIATION SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |