Filter Your Search
1 - 5 of 5 results
|
ZWX300/A1
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 265 V | 85 V | 3.135 V | 3.465 V | 10 A | 5 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 150 W | CE, CSA, UL | 70 °C | -10 °C | 118 mm | 249.94 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
ZWX300/A2
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 265 V | 85 V | 3.135 V | 3.465 V | 10 A | 5 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 150 W | CE, CSA, UL | 70 °C | -10 °C | 118 mm | 249.94 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||
|
ZWX300
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||||||||||||
|
ZWX300/L1
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 265 V | 85 V | 3.135 V | 3.465 V | 10 A | 5 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 150 W | CE, CSA, UL | 70 °C | -10 °C | 118 mm | 249.94 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||
|
ZWX300/L2
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 265 V | 85 V | 3.135 V | 3.465 V | 10 A | 5 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 150 W | CE, CSA, UL | 70 °C | -10 °C | 118 mm | 249.94 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |