Filter Your Search
1 - 10 of 33 results
|
ZWS240PAF36/L
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 36 V | 265 V | 85 V | 32.4 V | 41.4 V | 6.7 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 241.2 W | CE, UL | 70 °C | -10 °C | 95 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
ZWS240PAF48/SA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 240 W | CE, UL | 70 °C | -10 °C | 95 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||
|
ZWS240PAF24/JL
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 28.8 V | 10 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 240 W | CE, UL | 70 °C | -10 °C | 95 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||
|
ZWS240PAF24/TA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 28.8 V | 10 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 240 W | CE, UL | 70 °C | -10 °C | 95 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
ZWS240PAF48/T
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 240 W | CE, UL | 70 °C | -10 °C | 95 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||
|
ZWS240PAF48/JL
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 240 W | CE, UL | 70 °C | -10 °C | 95 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||
|
ZWS240PAF48/L
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 240 W | CE, UL | 70 °C | -10 °C | 95 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
ZWS240PAF24/SA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 28.8 V | 10 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 240 W | CE, UL | 70 °C | -10 °C | 95 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
ZWS240PAF48/J
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 240 W | CE, UL | 70 °C | -10 °C | 95 mm | 222 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||
|
ZWS240PAF36
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | TDK-LAMBDA CORP | compliant | EAR99 |