Filter Your Search
1 - 10 of 11 results
|
ZWS150PAF48/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
ZWS150PAF48/TA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||
|
ZWS150PAF48/JA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
ZWS150PAF48/SA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||
|
ZWS150PAF48
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
ZWS150PAF48/JL
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
ZWS150PAF48/T
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
ZWS150PAF48/S
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||
|
ZWS150PAF48/J
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||
|
ZWS150PAF48/TL
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 90 mm | 230 mm | TDK-LAMBDA CORP | compliant | EAR99 |