Filter Your Search
1 - 10 of 34 results
|
ZWS150PAF36
TDK-Lambda Corporation
|
$119.1800 | Yes | Obsolete | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||||||||||||||||
|
ZWS150PAF24/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 24 V | 265 V | 85 V | 6.3 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 151.2 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||
|
ZWS150PAF24/T
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 28.8 V | 6.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 151.2 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||
|
ZWS150PAF24/TL
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 28.8 V | 6.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 151.2 W | CE, UL | 70 °C | -10 °C | 90 mm | 230 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
ZWS150PAF36/L
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 36 V | 265 V | 85 V | 32.4 V | 41.4 V | 4.2 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 151.2 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
ZWS150PAF24/L
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 28.8 V | 6.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 151.2 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
ZWS150PAF48/A
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||
|
ZWS150PAF48/TA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 265 V | 85 V | 43.2 V | 52.8 V | 3.1 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 148.8 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
ZWS150PAF24/TA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 265 V | 85 V | 21.6 V | 28.8 V | 6.3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 151.2 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||
|
ZWS150PAF36/TA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 36 V | 265 V | 85 V | 32.4 V | 41.4 V | 4.2 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 151.2 W | CE, UL | 70 °C | -10 °C | 80 mm | 208 mm | TDK-LAMBDA CORP | compliant | EAR99 |