Filter Your Search
1 - 10 of 40 results
|
ZVN0545GTA
Diodes Incorporated
|
$0.5778 | No | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 450 V | 1 | 140 mA | 50 Ω | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 600 mA | SWITCHING | SILICON | 26 ns | 14 ns | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | not_compliant | EAR99 | Diodes Incorporated | ||||||||
|
ZVN0545A
Diodes Incorporated
|
$1.1821 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 90 mA | 50 Ω | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SILICON | R-PSIP-W3 | e3 | Not Qualified | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | TO-92 | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 3 | compliant | EAR99 | Diodes Incorporated | |||||||||||||
|
UZVN0545GTA
Diodes Incorporated
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 450 V | 1 | 140 mA | 50 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 600 mA | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | ||||||||||||||||||
|
ZVN0545ASTOB
Diodes Incorporated
|
Check for Price | Yes | Active | ZETEX PLC | TO-92 | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | 3 | unknown | |||||||||||||||||||||||||||||||||||||||||
|
UZVN0545A
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 90 mA | 50 Ω | 4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | O-PBCY-W3 | e3 | Not Qualified | CECC | 1 | 200 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | not_compliant | EAR99 | |||||||||||||||
|
ZVN0545B
Diodes Incorporated
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 450 V | 1 | 150 mA | 50 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5 W | 5 W | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | 235 | 10 | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ZETEX PLC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||
|
ZVN0545GTC
Diodes Incorporated
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 450 V | 1 | 140 mA | 50 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 600 mA | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | ||||||||||||||||||
|
ZVN0545L
Diodes Incorporated
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 150 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | e0 | 150 °C | 235 | 10 | TIN LEAD | ZETEX PLC | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
UZVN0545GTC
Diodes Incorporated
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 450 V | 1 | 140 mA | 50 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 600 mA | SWITCHING | SILICON | R-PDSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | SOT-223 | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | ||||||||||||||||||
|
ZVN0545AM1
Zetex / Diodes Inc
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE | 3 | 450 V | 1 | 90 mA | 50 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 700 mW | SWITCHING | SILICON | R-PSSO-G3 | e0 | Not Qualified | CECC | 150 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 |