Parametric results for: ZSR800C under Linear Regulator ICs

Filter Your Search

1 - 10 of 14 results

All Filters
|
0.10.20.10.130.150.170.2
-
Manufacturer Part Number: zsr800c
Select parts from the table below to compare.
Compare
Select Parts Part Number
UZSR800CSTZ
Zetex / Diodes Inc
ZSR800C
Diodes Incorporated
UZSR800C
Diodes Incorporated
ZSR800CSTOB
Diodes Incorporated
UZSR800CSTOB
Zetex / Diodes Inc
ZSR800CL
Zetex / Diodes Inc
ZSR800CSTZ
Zetex / Diodes Inc
UZSR800CSTOB
Diodes Incorporated
ZSR800CL
Diodes Incorporated
UZSR800CSTZ
Diodes Incorporated
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Dropout Voltage1-Nom
Output Current1-Max
Number of Outputs Surface Mount
Adjustability
Regulator Type
Input Voltage Absolute-Max
Line Regulation-Max
Load Regulation-Max
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Technology Voltage Tolerance-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature TJ-Max
Operating Temperature TJ-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Feature
Part Package Code
Pin Count
Yes Transferred 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM ZETEX PLC TO-92, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
Yes Obsolete 20 V 10 V 8 V 2 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 20 V 0.04 % 0.03 % 1 8.32 V 7.68 V BIPOLAR 4 % O-XBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
Yes Obsolete 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-XBCY-W3 e3 Not Qualified 1 125 °C -55 °C 3 UNSPECIFIED TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM DIODES INC TO-92, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
Yes Obsolete 20 V 10 V 8 V 2 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 20 V 0.04 % 0.03 % 1 8.32 V 7.68 V BIPOLAR 4 % O-XBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN WIRE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
Yes Transferred 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM ZETEX PLC TO-92, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
Yes Transferred 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR O-XBCY-W3 e3 Not Qualified 125 °C -55 °C 260 10 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM ZETEX PLC TO-92, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
Yes Transferred 20 V 10 V 8 V 2 V 200 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 20 V 0.04 % 0.03 % 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN WIRE 1.27 mm BOTTOM ZETEX PLC TO-92, SIP3,.1,50 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
Yes Obsolete 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM DIODES INC TO-92, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
Obsolete 20 V 10 V 8 V 100 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-XBCY-W3 Not Qualified 125 °C -55 °C 3 UNSPECIFIED TO-92 ROUND CYLINDRICAL NO WIRE BOTTOM DIODES INC TO-92, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
Yes Obsolete 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM DIODES INC TO-92, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
Compare
UZSR800CSTZ
Zetex / Diodes Inc
Check for Price Yes Transferred 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM ZETEX PLC TO-92, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
ZSR800C
Diodes Incorporated
Check for Price Yes Obsolete 20 V 10 V 8 V 2 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 20 V 0.04 % 0.03 % 1 8.32 V 7.68 V BIPOLAR 4 % O-XBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
UZSR800C
Diodes Incorporated
Check for Price Yes Obsolete 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-XBCY-W3 e3 Not Qualified 1 125 °C -55 °C 3 UNSPECIFIED TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM DIODES INC TO-92, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
ZSR800CSTOB
Diodes Incorporated
Check for Price Yes Obsolete 20 V 10 V 8 V 2 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 20 V 0.04 % 0.03 % 1 8.32 V 7.68 V BIPOLAR 4 % O-XBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN WIRE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
UZSR800CSTOB
Zetex / Diodes Inc
Check for Price Yes Transferred 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM ZETEX PLC TO-92, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
ZSR800CL
Zetex / Diodes Inc
Check for Price Yes Transferred 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR O-XBCY-W3 e3 Not Qualified 125 °C -55 °C 260 10 3 UNSPECIFIED BCY ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM ZETEX PLC TO-92, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
ZSR800CSTZ
Zetex / Diodes Inc
Check for Price Yes Transferred 20 V 10 V 8 V 2 V 200 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 20 V 0.04 % 0.03 % 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 260 10 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN WIRE 1.27 mm BOTTOM ZETEX PLC TO-92, SIP3,.1,50 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
UZSR800CSTOB
Diodes Incorporated
Check for Price Yes Obsolete 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM DIODES INC TO-92, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
ZSR800CL
Diodes Incorporated
Check for Price Obsolete 20 V 10 V 8 V 100 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-XBCY-W3 Not Qualified 125 °C -55 °C 3 UNSPECIFIED TO-92 ROUND CYLINDRICAL NO WIRE BOTTOM DIODES INC TO-92, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3
UZSR800CSTZ
Diodes Incorporated
Check for Price Yes Obsolete 20 V 10 V 8 V 200 mA NO FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 8.32 V 7.68 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 1 125 °C -55 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO MATTE TIN WIRE BOTTOM DIODES INC TO-92, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92 3