Filter Your Search
1 - 10 of 14 results
|
ZSR1200C
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-XBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | DIODES INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
UZSR1200CSTOB
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
ZSR1200CL
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 14 V | 12 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-XBCY-W3 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Diodes Incorporated | |||||||||||||||||
|
ZSR1200CSTOB
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-XBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | DIODES INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
UZSR1200CSTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 14 V | 12 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
ZSR1200CSTZ
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-XBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | DIODES INC | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
ZSR1200CSTZ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 14 V | 12 V | 2 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
ZSR1200CL
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 14 V | 12 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | O-XBCY-W3 | e3 | Not Qualified | 125 °C | -55 °C | 260 | 10 | 3 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
UZSR1200C
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 14 V | 12 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-XBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
ZSR1200C
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 14 V | 12 V | 2 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-XBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |