Filter Your Search
1 - 4 of 4 results
|
ZRT040GC1TA
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 4.01 V | 3.97 V | 4.05 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | DIODES INC | SOT-223 | LSOP, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||
|
UZRT040GC1TA
Diodes Incorporated
|
Check for Price | Obsolete | 4.01 V | 3.97 V | 4.05 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | DIODES INC | SOT-223 | LSOP, | 4 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
UZRT040GC1TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4.01 V | 3.97 V | 4.05 V | 75 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 70 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ZRT040GC1TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4.01 V | 3.97 V | 4.05 V | 75 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | COMMERCIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | SOT-223, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 |