Filter Your Search
1 - 4 of 4 results
|
ZRC400F03TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4.096 V | 3.97 V | 4.22 V | 5 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | SOT-23, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
ZRC400F03TA
Diodes Incorporated
|
Check for Price | Obsolete | 4.096 V | 3.97 V | 4.22 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | TSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||
|
UZRC400F03TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4.096 V | 3.97 V | 4.22 V | 5 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | SOT-23, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
UZRC400F03TA
Diodes Incorporated
|
Check for Price | Obsolete | 4.096 V | 3.97 V | 4.22 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | TSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 |