Filter Your Search
1 - 2 of 2 results
|
ZRA250A01STOB
Diodes Incorporated
|
Check for Price | Obsolete | 2.5 V | 2.475 V | 2.525 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 | |||
|
ZRA250A01STOB
Zetex / Diodes Inc
|
Check for Price | Transferred | 2.5 V | 2.475 V | 2.525 V | 5 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 |