Filter Your Search
1 - 8 of 8 results
|
ZRA125A01
Diodes Incorporated
|
Check for Price | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 90 ppm/°C | INDUSTRIAL | O-XBCY-W3 | Not Qualified | 85 °C | -40 °C | 3 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ZRA125A01STOA
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.24 V | 1.228 V | 1.252 V | 5 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ZRA125A01
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 1.24 V | 1.228 V | 1.252 V | 5 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | 1 % | R-PSIP-T3 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 10 | 3 | PLASTIC/EPOXY | SIP | SIP3,.05,50 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, SIP3,.05,50 | unknown | EAR99 | 8542.39.00.01 | ||
|
ZRA125A01STOB
Diodes Incorporated
|
Check for Price | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ZRA125A01STOA
Diodes Incorporated
|
Check for Price | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ZRA125A01STZ
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.24 V | 1.228 V | 1.252 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ZRA125A01STOB
Zetex / Diodes Inc
|
Check for Price | Transferred | 1.24 V | 1.228 V | 1.252 V | 5 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
ZRA125A01STZ
Diodes Incorporated
|
Check for Price | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | DIODES INC | SIP, | unknown | EAR99 | 8542.39.00.01 |