Filter Your Search
1 - 10 of 66 results
|
ZR40402F41
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4.096 V | 4.01 V | 4.18 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ZR40402R41
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 4.096 V | 4.01 V | 4.18 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | TO-92, E-LINE, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ZR40402R25STOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 2.45 V | 2.55 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | R-PSIP-T3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ZR40402R41STOA
Zetex / Diodes Inc
|
Check for Price | Transferred | 4.096 V | 4.01 V | 4.18 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | R-PSIP-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | SIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ZR40402F50
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 125 ppm/°C | MILITARY | 2 % | R-PDSO-G3 | Not Qualified | 125 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 915 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | DIODES INC | TSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | ||||||||
|
ZR40402N850
Diodes Incorporated
|
Check for Price | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||
|
ZR40402F25TA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | TSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | Diodes Incorporated | |||
|
ZR40402N841
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 4.096 V | 4.01 V | 4.18 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ZR40402R25
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 2.45 V | 2.55 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 2 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.05,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | 2.285 mm | 4.57 mm | 4.01 mm | ZETEX PLC | TO-92, E-LINE, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
ZR40402N850TA
Zetex / Diodes Inc
|
Check for Price | Transferred | 5 V | 4.9 V | 5.1 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 |