Filter Your Search
1 - 3 of 3 results
|
ZR36060PQC-29.5
CSR plc
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 3.465 V | 3.135 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ZORAN CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.39.00.01 | |||||||
|
ZR36060PQC
CSR plc
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 230 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ZORAN CORP | QFP | QFP, | 100 | unknown | 8542.39.00.01 | |||||||
|
ZR36060PQC-27
CSR plc
|
Check for Price | No | No | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 3.465 V | 3.135 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | ZORAN CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.39.00.01 |