Filter Your Search
1 - 2 of 2 results
|
ZR2431C01
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 1.24 V | 15 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 52 ppm/°C | INDUSTRIAL | 1 % | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.03,90 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 2.3 mm | BOTTOM | ZETEX PLC | TO-92, SIP3,.03,90 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ZR2431C01
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.24 V | 1.24 V | 15 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 52 ppm/°C | INDUSTRIAL | 1 % | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 |