Filter Your Search
1 - 2 of 2 results
|
ZPSD412A1-12UI
Waferscale Integration Inc
|
Check for Price | No | Transferred | 8 | 35.71 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | QFP80,.64SQ | SQUARE | FLATPACK, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 1.6 mm | 14 mm | 14 mm | WAFERSCALE INTEGRATION INC | unknown | |||||||
|
ZPSD412A1-12UI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 21.74 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | GENERAL PURPOSE ZPLD | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | QFP80,.64SQ | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | not_compliant | QFP | PLASTIC, TQFP-80 | 80 | EAR99 | 8542.39.00.01 |