Filter Your Search
1 - 10 of 224 results
|
ZPSD301-70LI
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-XQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||||||||
|
ZPSD301M-15L
Waferscale Integration Inc
|
Check for Price | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | SQUARE | CHIP CARRIER | J BEND | QUAD | WAFERSCALE INTEGRATION INC | unknown | |||||||||||||||||
|
ZPSD301-B-70J
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | QFN | PLASTIC, LDCC-44 | 44 | EAR99 | |||
|
ZPSD301-90U
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.63SQ,40 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | |||||||||||
|
ZPSD301-B-70M
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | WAFERSCALE INTEGRATION INC | unknown | PLASTIC, QFP-44 | |||||||||||||||||
|
ZPSD301V-20J
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | PLASTIC, LDCC-44 | ||||||||||
|
ZPSD301V-B-20MI
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | WAFERSCALE INTEGRATION INC | unknown | PLASTIC, QFP-44 | ||||||||||||||||
|
ZPSD301V-15U
Waferscale Integration Inc
|
Check for Price | No | Transferred | YES | 3 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.63SQ,40 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | ||||||||||||||||
|
ZPSD301R-70LI
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 | 19 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | GOLD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | QFN | CERAMIC, LDCC-44 | 44 | EAR99 | |||
|
ZPSD301-70LM
Waferscale Integration Inc
|
Check for Price | No | Transferred | YES | 5 V | CMOS | MILITARY | S-XQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 |