Filter Your Search
1 - 2 of 2 results
|
ZOS-765+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | SMA-F | 16 V | 1 V | 22 MHz/V | 765 MHz | 485 MHz | 8.5 dBm | -96 dBc/Hz | 140 mA | 85 °C | -55 °C | CHASSIS MOUNT | NO | 82.55mm x 35.05mm x 31.75mm | MINI-CIRCUITS | unknown | EAR99 | ||||
|
ZOS-765
Mini-Circuits
|
Check for Price | No | No | Active | 10 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | SMA-F | 16 V | 1 V | 22 MHz/V | 765 MHz | 485 MHz | 8.5 dBm | -96 dBc/Hz | 140 mA | e0 | 85 °C | -55 °C | CHASSIS MOUNT | NO | Tin/Lead (Sn/Pb) | 82.55mm x 35.05mm x 31.75mm | MINI-CIRCUITS | unknown |