Filter Your Search
1 - 8 of 8 results
|
ZMU180
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 5 mA | 1 W | 180 V | ZENER DIODE | SINGLE | YES | 1 | 380 Ω | 11.1 % | 150 °C | NOT SPECIFIED | NOT SPECIFIED | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
ZMU180-13
Diodes Incorporated
|
Check for Price | Obsolete | 5 mA | 1 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 198 mV/°C | 11.11 % | Not Qualified | O-LELF-R2 | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||||||||||||
|
ZMU180
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 5 mA | 1 W | 180 V | ZENER DIODE | SINGLE | YES | 1 | 380 Ω | 10 % | e0 | 175 °C | TIN LEAD | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
ZMU180
EIC Semiconductor Inc
|
Check for Price | Yes | Obsolete | 5 mA | 500 nA | 1 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 380 Ω | 134 V | 1.3 mV/°C | 11.11 % | O-LELF-R2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
ZMU180
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 1 W | 180 V | ZENER DIODE | SINGLE | YES | 1 | 380 Ω | 10 % | 150 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
ZMU180
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 1.3 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
ZMU180
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 5 mA | 500 nA | 1 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 380 Ω | 198 mV/°C | 10 % | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||
|
ZMU180
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 5 mA | 1.3 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 380 Ω | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | BKC SEMICONDUCTORS INC | unknown |