Filter Your Search
1 - 1 of 1 results
|
ZMSML3130T11JMC
C&K
|
Check for Price | Yes | Yes | Obsolete | 3 A | 12 V | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3A@125VAC | 3A@12VDC | 3 A | 125 V | 500VRMS V | 100 MΩ | 1.57 N | 4.8 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | STAINLESS STEEL | POLYBUTYLENE TEREPHTHALATE | 6.45 mm | SILVER | SNAP ACTION | SILVER | POLYBUTYLENE TEREPHTHALATE | NYLON | DUST PROOF; IP67 | NO | Silver (Ag) | BRASS | WIRE | 5.4 mm | 9.05 mm | 19.75 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |