Filter Your Search
1 - 1 of 1 results
|
ZMSMH3130T10PMY
C&K
|
Check for Price | Yes | Yes | Active | 3 A | 12 V | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | LEVER | 3A@125VAC | 3A@12VDC | 3 A | 125 V | 500VRMS V | 100 MΩ | 1.91 N | 3.85 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | POLYBUTYLENE TEREPHTHALATE | 5.2 mm | SILVER | SNAP ACTION | SILVER | POLYBUTYLENE TEREPHTHALATE | NYLON | 3 | DUST PROOF; IP67 | NO | Silver (Ag) | BRASS | SOLDER | 5.4 mm | 8.1 mm | 19.75 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |