Filter Your Search
1 - 1 of 1 results
|
ZMSH03130T11KSY
C&K
|
Check for Price | Yes | Yes | Active | 3 A | 12 V | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | 3A@125VAC | 3A@12VDC | 3 A | 125 V | 1.27 N | 4.8 mm | e3 | -40 °C | 85 °C | PANEL MOUNT | 6.45 mm | DUST PROOF; IP67 | NO | Tin (Sn) | WIRE | 5.4 mm | 8.1 mm | 14.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |