Filter Your Search
1 - 10 of 50 results
|
ZMM5242B
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 20 mA | 1 µA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 600 Ω | 9.1 V | 5 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MERITEK ELECTRONICS CORP | unknown | ||||||||||||||||
|
ZMM5242B-C
Secos Corporation
|
Check for Price | Active | 20 mA | 1 µA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 600 Ω | 9.1 V | 5 % | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
ZMM5242B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-LELF-R2 | ||||||||||||||||||
|
ZMM5242B-7
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 5 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | DO-213AA | 2 | |||||
|
ZMM5242B
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
ZMM5242B-13
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | DO-213AA | 2 | ||||||
|
ZMM5242B
Grande Electronics Ltd
|
Check for Price | Transferred | 20 mA | 500 mW | 12 V | ZENER DIODE | SINGLE | YES | 1 | 30 Ω | 5 % | 175 °C | GRANDE ELECTRONICS LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
ZMM5242B-T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | MELF | 2 | |||||||||||||
|
ZMM5242B-T/R
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | MELF | 2 | |||||||||||||
|
ZMM5242B
General Instrument Corp
|
Check for Price | Obsolete | 20 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | GENERAL INSTRUMENT CORP | unknown |